Recom RP DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8924
- Mfr. Part No.:
- RP-0515S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$502.08
(exc. GST)
$552.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 March 2027
- Plus 1 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $502.08 | $20.083 |
| 2 - 3 | $491.03 | $19.641 |
| 4 + | $480.50 | $19.22 |
*price indicative
- RS Stock No.:
- 166-8924
- Mfr. Part No.:
- RP-0515S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 18400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | RP | |
| Width | 7.05mm | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 18400000h | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series RP | ||
Width 7.05mm | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 100mV Maximum Ripple Voltage, 80% Conversion Efficiency - RP Series - RP-0515S
To reliably adapt your power sources to work with your industrial machinery, opt for this RECOM DC-DC converter. It changes input voltages between 4.5 and 5.5V into a smooth 15V output, making your electrical source compatible with high-voltage hardware. As its 80% efficiency rating demonstrates, the unit wastes minimal power so you GET energy-efficient conversion. It's compatible with through-hole mounting, so you can install it easily using predrilled holes in your circuit board. By limiting ripple voltage to 100mV, the converter prevents disruption from electrical noise to ensure you GET a stable power connection.
Features & Benefits
• High isolation voltage rating of 5.2kV indicates resistance to electrical surges
• Output voltage accuracy of ±5% for reliability
• Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H) for convenient mounting in busy systems
• Integrated short-circuit protection helps minimise the risk of system damage from electrical faults
Applications
• Signalling systems
• Server management
• Construction industry
What's the operating temperature range of this DC-DC converter?
This product works safely at temperatures from -40°C to +85°C, making it suitable for intense industrial conditions, from cold stores to thermal processing.
Related links
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
