Recom RP DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8923
- Mfr. Part No.:
- RP-0505S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $20.74
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$471.31
(exc. GST)
$518.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $471.31 | $18.852 | - |
| 2 - 3 | $460.94 | $18.438 | $20.74 |
| 4 + | $451.04 | $18.042 | $81.08 |
*price indicative
- RS Stock No.:
- 166-8923
- Mfr. Part No.:
- RP-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 18400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | RP | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 18400000h | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series RP | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
RECOM DC-DC Converter, 70 to 72% Efficiency, 5V DC Input Voltage - RP Series - RP-0505S
Alter the voltage supply to your equipment using this DC-DC converter from RECOM. It provides a continuous output voltage of 5V DC, so is Ideal for use with low-power equipment. To soften the blow of dangerous power spikes, the device features protection against short circuits. Installation is snappy thanks to industry-standard pin connections that make the unit simple to solder to a circuit board. A wide operating temperature range of -40°C to +90°C makes it suitable for use in demanding industrial environments.
Features & Benefits
• Compact dimensions of 19.65 (L) x 10.2 (W) x 7.02mm (D) make it a good fit for busy control cabinets
• Efficiency of 70 to 72% for minimal power loss, even when operating at full load capacity
• Flame-retardant casing for safety in the event of a fire
Applications
• Medical and dental facilities
• Automated manufacturing
• Power supply networks
How long will this converter last?
This converter has an MTBF of 928,000 hours at +25°C and 150,000 hours at +85°C, so you can rest assured it will deliver long service.
Related links
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
