Recom RD DC/DC Converter, 15V dc/ 66 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$303.29

(exc. GST)

$333.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 28 January 2027
  • Plus 2 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$303.29$12.132-
2 - 3$296.62$11.8652%
4 +$290.27$11.6114%

*price indicative

RS Stock No.:
166-8857
Mfr. Part No.:
RD-1215D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

0mV

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

15V dc

Mount Type

Through Hole

MTBF

135000h

Number of Outputs

2

Output Voltage Adjustment Range

0/12 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Series

RD

Standards/Approvals

No

Width

7.05mm

Length

19.65mm

Depth

10.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, SIP7 Type, ±15V Dual Output - RD Series - RD-1215D


Split your power supply in two with this DC-DC converter from RECOM. The device takes one 12V DC input and creates a dual output voltage of ±15V. This bipolar output is handy for supplying an operational amplifier where analogue signals and sensors are used. It offers 1kV DC of isolation, as well as short-circuit protection, to ensure it works safely. The converter gives you its full output in extreme temperatures between -40°C and +85°C, so you can depend on it to get on with the job in demanding industrial applications.

Features & Benefits


• Maximum efficiency of 86% means it wastes minimal energy to heat

• Flame-retardant package helps keep your circuits safe

• Mean time between failures of 135,000 hours at +85°C indicates it operates reliably through a long service life

• Light weight of 2.8g makes it suitable to fit inside portable devices

Applications


• Instrumentation devices

• Industrial automation

• Process control

• Safety systems

Does this DC-DC converter take up much circuit board space?


Bundled in a SIP7 case with vertical through-hole pins, this converter is 19.65mm long and 7.05mm wide. These compact dimensions mean it takes up very little board space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy