Recom RD DC/DC Converter, 12V dc/ 84 mA, 5V Input, -40V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 166-6528
- Mfr. Part No.:
- RD-1212D/P
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$346.51
(exc. GST)
$381.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $346.51 | $13.86 | - |
| 2 - 3 | $338.88 | $13.555 | 2% |
| 4 + | $331.59 | $13.264 | 4% |
*price indicative
- RS Stock No.:
- 166-6528
- Mfr. Part No.:
- RD-1212D/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | -40V | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 18300000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | RD | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage -40V | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 18300000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series RD | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 10 GΩ/min Isolation Resistance, 0.1% Load Regulation - RD Series - RD-1212D/P
Need to even out your current? Choose this DC-DC converter from RECOM to turn a 10.8 to 13.2V DC input into a ±12V DC output. It's an isolated dual-output unit, so you can power two devices simultaneously. With a wide operating temperature range between -40°C and +85°C, it withstands harsh industrial environments. To boost efficiency and minimise downtime, the component has continuous short-circuit protection. Thanks to an MTBF of just under one million hours, you can rely on it to go the distance.
Features & Benefits
• Through-holes for quick and secure PCB mounting
• Narrow dimensions of 10.2 (H) x 19.65 (L) x 7.05mm (W) to fit comfortably in confined spaces
• SIP-7 package easily integrates into existing systems, saving time
Applications
• Telecommunications equipment
• Industrial automation
• Consumer electronics
• Robotics systems
How efficient is this DC-DC converter?
It has an efficiency rating of up to 84%. This means it uses low levels of power while minimising heat loss.
Does this device protect against electric shock?
Yes. It has an isolation voltage of 1kV DC, so you are protected against shocks.
Related links
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RB DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
