Recom RD DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8877
- Mfr. Part No.:
- RD-1212D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $13.71 | - |
| 7 - 12 | $13.37 | 2% |
| 13 + | $13.18 | 3% |
*price indicative
- RS Stock No.:
- 672-8877
- Mfr. Part No.:
- RD-1212D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 135000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RD | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 135000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RD | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RKZ DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
