Recom RUZ DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-8853
Mfr. Part No.:
RUZ-050505
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

5V dc

Number of Outputs

2

MTBF

1096000h

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

3.2kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Depth

10.2mm

Length

19.65mm

Series

RUZ

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

70%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RUZ Series


Unregulated outputs

1kVdc isolation

Dual output from a single input rail

Power sharing on outputs

Short circuit protected

No external components required

Efficiency at full load to 82%

UL94V-0 package material

SIP7 package

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy