Recom RUZ DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 672-8858
- Mfr. Part No.:
- RUZ-050505
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 22 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $23.27 |
| 7 - 12 | $22.68 |
| 13 + | $22.33 |
*price indicative
- RS Stock No.:
- 672-8858
- Mfr. Part No.:
- RUZ-050505
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1096000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 3.2kV ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RUZ | |
| Standards/Approvals | No | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1096000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 3.2kV ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RUZ | ||
Standards/Approvals No | ||
Efficiency 70% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RUZ Series
Unregulated outputs
1kVdc isolation
Dual output from a single input rail
Power sharing on outputs
Short circuit protected
No external components required
Efficiency at full load to 82%
UL94V-0 package material
SIP7 package
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RUZ DC/DC Converter 5.5V dc Input Through Hole
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom REE DC/DC Converter 5.5V dc Input Through Hole
- Recom RE DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
