Recom R05P DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 0.5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6550
- Mfr. Part No.:
- R05P205D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$555.75
(exc. GST)
$611.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $555.75 | $22.23 | - |
| 2 - 3 | $543.50 | $21.74 | 2% |
| 4 + | $531.82 | $21.273 | 4% |
*price indicative
- RS Stock No.:
- 166-6550
- Mfr. Part No.:
- R05P205D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 334000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 2.6kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 0.5W | |
| Package Type | SIP | |
| Depth | 12.5mm | |
| Series | R05P | |
| Width | 9.8mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 334000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 2.6kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 0.5W | ||
Package Type SIP | ||
Depth 12.5mm | ||
Series R05P | ||
Width 9.8mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2 Outputs, SIP7 Package - RXXP2XX Series - R05P205D
Features & Benefits
Applications
What's the pin configuration of this unit?
Related links
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
