Recom RE DC-DC Converter, 15V dc/ 66mA Output, 13.5 → 15.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-8851
- Mfr. Part No.:
- RE-1515S
- Brand:
- Recom
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 25
$287.37
(exc. GST)
$316.11
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $287.37 | $11.495 |
2 - 3 | $281.05 | $11.242 |
4 + | $275.02 | $11.001 |
*price indicative |
- RS Stock No.:
- 166-8851
- Mfr. Part No.:
- RE-1515S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM DC-DC Converter, 84% Efficiency, 1kV DC Isolation Voltage - RE Series - RE-1515S
Keep your electrical kit reliably humming along with this DC-DC converter from RECOM. It streamlines your input to a 15V DC output, so you get a seamless power supply. The fully encapsulated design achieves a stable connection even in tough, vibrating settings. Thanks to a 1kV DC isolation voltage, theres no need to worry about sudden voltage spikes that could lead to damaging internal failure. The unit's easy to install using secure through-hole mounting to ensure it stays firmly in place.
Features & Benefits
• Load regulation of 10% maintains stability during electrical fluctuations
• Accepts an input voltage range between 13.5 and 15.5 V DC for versatility
• Performs in temperatures between -40°C and +85°C to suit demanding environments
• Industry-standard pin-out to fit neatly into your setup with minimal risk of incorrect connection
• Accepts an input voltage range between 13.5 and 15.5 V DC for versatility
• Performs in temperatures between -40°C and +85°C to suit demanding environments
• Industry-standard pin-out to fit neatly into your setup with minimal risk of incorrect connection
Applications
• Consumer electronics
• Mechanical workshops
• Telecommunications networks
• Mechanical workshops
• Telecommunications networks
What output current does this unit deliver?
It's a fixed output type that provides a 66mA current with output power of 1W.
What size is this DC-DC converter?
It has compact dimensions of 10.2 (H) x 6 (W) x 19.6mm (L) that help maximise board packing efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 13.5 → 15.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 15 V dc |
Output Current | 66mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.2mm |
Length | 19.6mm |
Series | RE |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- RS PRO Bracket for Use with RE 140 Motor RE 170 Motor RE 280 Motor RE
- Recom RE DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- Recom RE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- Recom RP DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,...
- Recom RE DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- TRACOPOWER TMA DC-DC Converter 13.5 → 16.5 V dc Input Through...
- Recom RE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C...
- Recom RP DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,...