Recom RP DC/DC Converter, 15V dc/ 66 mA, 15V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8844
- Mfr. Part No.:
- RP-1515S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$474.04
(exc. GST)
$521.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $474.04 | $18.962 | - |
| 2 - 3 | $463.61 | $18.544 | 2% |
| 4 + | $453.67 | $18.147 | 4% |
*price indicative
- RS Stock No.:
- 166-8844
- Mfr. Part No.:
- RP-1515S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 15V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| MTBF | 150000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0/15 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 2.6kV ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | RP | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Weight | 2.4g | |
| Standards/Approvals | UL, IEC, CSA | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 15V dc | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
MTBF 150000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0/15 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 2.6kV ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series RP | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Weight 2.4g | ||
Standards/Approvals UL, IEC, CSA | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
Note
Standards
Related links
- Recom RP DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RE DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RP DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RP DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV 2HI DC/DC Converter 15V dc Input PCB
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
