Recom REC30 DC/DC Converter, 12V dc/ 2.5 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
100-2648
Mfr. Part No.:
REC30-2412S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

529000h

Output Voltage Adjustment Range

-10 → +10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

Tube

Depth

10.2mm

Length

50.8mm

Series

REC30

Width

40.6mm

Weight

48g

Standards/Approvals

EN60950, EN55022, EN, cULus, CSA, CAN, IEC60950, IEC, IECEE CB Scheme, EN61000-4-8, EN61000-4-6, REACH, UL, EN61000-4-5, EN61000-4-4, UL60950, EN61000-4-3, EN61000-4-2

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom REC30 Series Isolated DC-DC Converter


Recom REC30 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a Compact 2" x 1" package.

The REC30 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC EN60950-01, UL60950, CSA C22.2 No.60950 & EN55022 Certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy