Recom RPA30-AW DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 9V Input 30 W, Through Hole, +73 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-4221
Mfr. Part No.:
RPA30-2405SAW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5888000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10 %

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

30W

Package Type

DIP

Length

25.4mm

Width

25.4mm

Series

RPA30-AW

Depth

10.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+73°C

Efficiency

89%

COO (Country of Origin):
TH

RECOM DC-DC Converter, Pi-Type Internal Input Filter, 89% Efficiency - RPA30-AW Series - RPA30-2405SAW/P


Looking for a Compact power distribution solution for your PCB-linked parts? Go for this small-but-mighty DC-DC converter from RECOM. Thanks to a 30W power rating, it's just the thing for heavy-duty applications. The unit steps down 24V inputs and, through its integrated Pi-type filter, cleans out ripple to deliver a stable and noiseless 5V output. For additional safety, it puts up a 1.6kV isolation voltage barrier, ensuring you don't GET caught unawares by sudden power surges. The package measures just 25.4 (L) x 25.4 (W) x 10.2mm (H) without a heatsink, so it fits right into tight setups.

Features & Benefits


• Efficiency of 89% for increased productivity and minimal energy loss

• Anodized aluminium alloy case for durability and corrosion resistance

• Continuous overvoltage and short-circuit protection to prevent damage and electric shocks

• Safe to use in a wide operating temperature range between -55°C and +125°C

• Through-hole mounting achieves a secure, vibration-proof hold on the circuit board

Applications


• Process and packaging equipment

• Robotics and automation systems

• Transportation industry

How reliable is this converter?


This unit's mean time between failures of 5,888,000 hours shows that you can depend on it for long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy