Recom RP30-E DC-DC Converter, ±15V dc/ ±1A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-8739
- Mfr. Part No.:
- RP30-1215DE
- Brand:
- Recom
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 5
$772.50
(exc. GST)
$849.75
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $772.50 | $154.50 |
2 - 3 | $755.51 | $151.102 |
4 + | $739.29 | $147.858 |
*price indicative |
- RS Stock No.:
- 166-8739
- Mfr. Part No.:
- RP30-1215DE
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series
2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 50.8x40.6x10.2mm package
High efficiency
Overvoltage, overload, over temperature, under voltage and short circuit protection
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 50.8x40.6x10.2mm package
High efficiency
Overvoltage, overload, over temperature, under voltage and short circuit protection
Note
Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.
MTBF to BELLCORE TR-NWT-000332.
Standards
UL 60950-1
Approvals
UL Recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | ±1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | RP30-E |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Recom RP30 EW DC-DC Converter 10 → 40 V dc Input Through Hole,...
- Recom RP30-EW DC-DC Converter 10 → 40 V dc Input Through Hole,...
- Recom RP30-EW DC-DC Converter 10 → 40 V dc Input Through Hole,...
- Recom RP30-E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C...
- Recom RP30-E DC-DC Converter 18 → 36 V dc Input Through Hole,...
- Recom RP30 E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C...
- Recom RP30-FW DC-DC Converter 18 → 75 V dc Input Through Hole,...
- Recom RP30-E DC-DC Converter 18 → 36 V dc Input Through Hole,...