Recom RP30-E DC/DC Converter, 12V dc/ 2.5 A, 12V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8733
- Mfr. Part No.:
- RP30-1212SE
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 5 units)*
$564.82
(exc. GST)
$621.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $564.82 | $112.964 |
*price indicative
- RS Stock No.:
- 166-8733
- Mfr. Part No.:
- RP30-1212SE
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1283000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | RP30-E | |
| Width | 10.2mm | |
| Standards/Approvals | EN 60950-1 | |
| Weight | 48g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1283000h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series RP30-E | ||
Width 10.2mm | ||
Standards/Approvals EN 60950-1 | ||
Weight 48g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series
2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 50.8x40.6x10.2mm package
High efficiency
Overvoltage, overload, over temperature, under voltage and short circuit protection
Note
Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.
MTBF to BELLCORE TR-NWT-000332.
Approvals
UL Recognised
Standards
UL 60950-1
Related links
- Recom RP30-E DC/DC Converter 12V dc Input Through Hole
- Recom RP30-E DC/DC Converter 12V dc Input Through Hole
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30-E DC/DC Converter -15 V dc/ 1 A 9V Input 30 W 85 °C Max Temp -40 °C
- Recom RP30 E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
