Recom RP30-E DC/DC Converter, 5V dc/ 6 A, 12V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 5 units)*

$592.28

(exc. GST)

$651.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$592.28$118.456

*price indicative

RS Stock No.:
166-8735
Mfr. Part No.:
RP30-1205SE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1283000h

Ripple and Noise

50mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

Tube

Length

50.8mm

Depth

10.2mm

Standards/Approvals

EN 60950-1

Weight

48g

Width

10.2mm

Series

RP30-E

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series


2:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard 50.8x40.6x10.2mm package

High efficiency

Overvoltage, overload, over temperature, under voltage and short circuit protection

Note

Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.

Approvals

UL Recognised

Standards

UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy