Recom RP30 FW DC/DC Converter, 15V dc, -15 V dc/ 1 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 9 units)*

$1,173.65

(exc. GST)

$1,291.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,173.65$130.406
2 - 3$1,147.83$127.537
4 +$1,123.18$124.798

*price indicative

RS Stock No.:
166-8756
Mfr. Part No.:
RP30-2415DFW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1A

Output Current 2

1A

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2014000h

Output Voltage Adjustment Range

18/36 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Tube

Maximum Output Power

30W

Length

50.8mm

Depth

10.2mm

Width

10.2mm

Standards/Approvals

CSA, IEC, UL

Weight

48g

Series

RP30 FW

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series


4:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard 2”x1” package

High efficiency

Overload, over voltage and short circuit protection

Note

Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.

Approvals

UL Recognised

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy