Recom RP10-E DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -25 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 9 units)*

$667.25

(exc. GST)

$733.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$667.25$74.139

*price indicative

RS Stock No.:
166-6689
Mfr. Part No.:
RP10-2405SE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3342000h

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

10W

Package Type

2 x 1 in

Width

10.2mm

Length

50.8mm

Standards/Approvals

EN 60950-1

Weight

27g

Series

RP10-E

Depth

10.2mm

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-E Series


The RP10-E series of DC/DC converters have a 2:1 wide input Voltage range and 10W output power. The industry standard package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin. This series of DC-DC converters is also available with the /M1 option which is particularly suitable for extended temperature range applications. The RP10-E DC-DC converters are ideal for all telecom and industrial applications where approved safety standards are required.

2:1 Wide input Voltage range

10W output power

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard Package 50.8x25.4x10.2mm

Efficiency up to 86%

Approvals

UL 60950-1, cUL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy