TDK-Lambda PXC05 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V dc Input 5 W, Surface, 100 °C Max Temp -25 °C Min Temp,
- RS Stock No.:
- 204-0502
- Mfr. Part No.:
- PXC05-48WS05
- Brand:
- TDK-Lambda
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$575.31
(exc. GST)
$632.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $575.31 | $57.531 | - |
| 2 - 3 | $562.68 | $56.268 | 2% |
| 4 + | $550.59 | $55.059 | 4% |
*price indicative
- RS Stock No.:
- 204-0502
- Mfr. Part No.:
- PXC05-48WS05
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 3165000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.6kV | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | PXC05 | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Weight | 16g | |
| Length | 32mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.76% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 3165000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 1.6kV | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series PXC05 | ||
Width 11mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Weight 16g | ||
Length 32mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.76% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC05 Series Single and Dual Output 5W DC-DC Converters.
Wide range input
Less parts to inventory
Five sided shielding
- RS Stock No. 2040503
- Mfr. Part No. PXC05-48WS05
Each
$68.93
- RS Stock No. 0217575
- Mfr. Part No. REC10K-4805DAW/H2
1 Tube of 18
$356.57
- RS Stock No. 2040530
- Mfr. Part No. PXD10-24WS05
1 Tube of 10
$856.10
- RS Stock No. 0516859
- Mfr. Part No. RDF15072S05
Each
$291.49
Related links
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min












