Recom RP10 EW DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -20 °C Min Temp,
- RS Stock No.:
- 166-9063
- Mfr. Part No.:
- RP10-2405SEW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$680.74
(exc. GST)
$748.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $680.74 | $75.638 | - |
| 2 - 3 | $665.77 | $73.974 | 2% |
| 4 + | $651.47 | $72.386 | 4% |
*price indicative
- RS Stock No.:
- 166-9063
- Mfr. Part No.:
- RP10-2405SEW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1416000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 10W | |
| Depth | 10.2mm | |
| Weight | 27g | |
| Series | RP10 EW | |
| Length | 50.8mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1416000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 10W | ||
Depth 10.2mm | ||
Weight 27g | ||
Series RP10 EW | ||
Length 50.8mm | ||
Standards/Approvals CSA, UL, IEC | ||
Width 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series
Note
MTBF to BELLCORE TR-NWT-000332.
Approvals
Standards
Related links
- Recom RP10 EW DC/DC Converter 24V dc Input Through Hole
- Recom RP10 EW DC/DC Converter 48V dc Input Through Hole
- Recom RP10 EW DC/DC Converter -15 V dc/ 333 mA 9V Input 1 W 85 °C Max Temp -20 °C
- Recom RP10 EW DC/DC Converter -12 V dc/ 416 mA 18V Input 1 W 85 °C Max Temp -20
- Recom RP30 EW DC/DC Converter 24V dc Input Through Hole
- Recom RP10-E DC/DC Converter 24V dc Input Through Hole
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
