Recom R24 DC/DC Converter, 135V dc/ 50 mA, 27V dc Input, 21V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6686
- Mfr. Part No.:
- R24-100B
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$1,053.38
(exc. GST)
$1,158.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,053.38 | $70.225 |
| 2 - 3 | $1,030.20 | $68.68 |
| 4 + | $1,008.08 | $67.205 |
*price indicative
- RS Stock No.:
- 166-6686
- Mfr. Part No.:
- R24-100B
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 135V dc | |
| Maximum Input Voltage | 27V dc | |
| Minimum Input Voltage | 21V | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Number of Pins | 12 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | R24 | |
| Depth | 9.4mm | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 135V dc | ||
Maximum Input Voltage 27V dc | ||
Minimum Input Voltage 21V | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Number of Pins 12 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series R24 | ||
Depth 9.4mm | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 82% Efficiency at Full Load, Continuous Short-Circuit Protection - Rxx-B Series - R24-100B
Use this DC-DC converter from RECOM to safely energise components on your PCB. It steps up input voltages ranging from 21 to 27V DC and smooths them to deliver a noiseless, adjustable output range of 55 to 135V DC, depending on your device's needs. With a 3kV DC isolation voltage, this unit creates a barrier between your input and output, preventing damage to your components from sudden power spikes. Through-hole mounting establishes a permanent connection to your PCB, which is useful in vibrating settings.
Features & Benefits
• Low output ripple and noise rating of 60mV for smooth signal transmission
• Continuous short-circuit protection with automatic restart function for electrical safety
• Non-conductive plastic housing is Durable and impact-resistant, so suitable for use in harsh environments
• Mean time between failures of 1,400,000 hours for dependable long-term performance
Applications
• Transportation industry
• Measurement and instrumentation devices
What's the power rating of this DC-DC converter?
This converter has a power rating of 5W, making it an energy-saving choice for your industrial and commercial applications.
How efficient is this converter?
This device has an efficiency of 82% at full load, giving you increased productivity with low energy wastage.
Related links
- Recom R24 DC/DC Converter 27V dc Input Through Hole
- Recom R12 DC/DC Converter 27V Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
