Recom REC5 DC/DC Converter, 72V Input, 9V Input, 105 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$807.71

(exc. GST)

$888.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$807.71$53.847

*price indicative

RS Stock No.:
567-436
Mfr. Part No.:
REC5-1215DRW/H4/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Maximum Input Voltage

72V

Minimum Input Voltage

9V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

2kV

Weight

13g

Series

REC5

Standards/Approvals

UL60950-1, 2nd Edition + A2:2013 IEC60601-1:1988 + A2:1995, 2007, CAN/CSA-C22.2 No. 60950-1-03, EN60601-1:1990 + A13 :1996 RoHS, Class A/B, 2011/65/EU + AM-2015/863 EN55032, 2006 IEC60950-1:2005, 1st Edition

Efficiency

86%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy