Recom R12P DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $37.40

View bulk pricing options

Subtotal (1 tube of 25 units)*

$851.20

(exc. GST)

$936.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$851.20$34.048-
2 - 3$832.50$33.30$37.40
4 +$814.63$32.585$146.28

*price indicative

RS Stock No.:
166-6561
Mfr. Part No.:
R12P212S/R8
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

167mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

23429000h

Isolation Voltage

8kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Length

19.5mm

Series

R12P

Standards/Approvals

No

Width

9.8mm

Depth

12.5mm

Maximum Operating Temperature

85°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 10.8 to 13.2V DC Voltage Input Range, 12V DC Output Voltage - R12P Series - R12P212S/R8


Need a power solution that can smooth out unsteady voltages? Grab this DC-DC converter from RECOM. To reliably power your low-voltage devices, it converts voltages between 10.8 and 13.2V DC to an output voltage of 12V DC. The unit's plastic case is non-conductive for safe handling during installation. Thanks to an isolation voltage of 8kV DC, it can stand up to powerful surges without suffering damage. Its light weight of just 4.3g means it places minimal strain on your system. Simply pop the pins through the holes of your PCB for installation in a jiffy.

Features & Benefits


• Compact dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (D) to maximise packing space on your PCB

• Performs reliably in temperatures between -40°C and +85°C for use in tough conditions

Applications


• Medical devices

• Testing and measuring equipment

• Automotive manufacturing

How do I choose the right DC-DC converter for my application?


To ensure safe use, you should match the input voltage range of your power source and the desired output voltage for your application to those of the DC-DC converter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy