Recom R12P DC/DC Converter, 12V, -12 V/ 41 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$513.24

(exc. GST)

$564.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$513.24$20.53

*price indicative

RS Stock No.:
162-2745
Mfr. Part No.:
R12P12D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

41mA

Output Current 2

41mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

728000h

Number of Pins

7

Isolation Voltage

6.4kV dc

Package Type

SIP

Maximum Output Power

1W

Series

R12P

Length

19.5mm

Depth

12.5mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx


These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package

EN60601-1 certified for medical applications

EN61010-1 certified for measurement, control and laboratory use

Reinforced isolation of 8kVdc

Unique transformer system (patent pending)

Short circuit protection

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy