Recom RKZ DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$379.65

(exc. GST)

$417.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$379.65$15.186
2 - 3$371.30$14.852
4 +$363.35$14.534

*price indicative

RS Stock No.:
166-6543
Mfr. Part No.:
RKZ-0505D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

18300000h

Number of Pins

7

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

10.2mm

Width

7.05mm

Standards/Approvals

No

Length

19.65mm

Series

RKZ

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, +5V DC Output Voltage, 70 to 83% Efficiency - RKZ Series - RKZ-0505D


Power through low-voltage applications with this DC-DC converter from RECOM. It takes an input voltage between 4.5 and 5.5V DC and converts it to a steady output voltage of +5V DC, giving you a reliable power source for your equipment. The unit ticks the safety box, as its isolation voltage of 3kV DC reduces the risk of electrical damage. It also comes with integral short-circuit protection for your peace of mind. Thanks to compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (D), this is a sure fit for crowded PCBs.

Features & Benefits


• Self-extinguishing properties for safety in the event of a fire

• Safe for use in demanding environments, thanks to a broad operating temperature range between -40°C and +85°C

• 2 outputs for use with a pair of devices

• Light weight of 2.8g to put minimal strain on your PCB

Applications


• Medical devices

• Aerospace engineering

• Testing and measuring instruments

How do I mount this DC-DC converter?


This unit is designed for through-hole mounting, so you can install it securely on your PCB in no time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy