Recom RKZ DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$356.82

(exc. GST)

$392.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$356.82$14.273
2 - 3$348.97$13.959
4 +$341.48$13.659

*price indicative

RS Stock No.:
166-6540
Mfr. Part No.:
RKZ-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

135000h

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Number of Pins

4

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

2W

Weight

2.8g

Standards/Approvals

UL, IEC, CSA

Depth

10.2mm

Length

19.65mm

Width

10.2mm

Series

RKZ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

84%

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RKZ Series


The Recom RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes these DC/DC converters suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RKZ isolated converters are pin-compatible with the RK and RH DC/DC converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

High isolation 2W converter

Approved for medical applications

3k Vdc and 4k Vdc isolation options

UL94V-0 Package Material

Efficiency 84%

Suitable for IGBT Applications

SIP7 package

3 year warranty

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1, EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy