TRACO POWER TEN 60WIN DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 18V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6454
- Mfr. Part No.:
- TEN 60-4812WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,554.20
(exc. GST)
$1,709.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,554.20 | $155.42 | - |
| 2 - 3 | $1,520.03 | $152.003 | 2% |
| 4 + | $1,487.38 | $148.738 | 4% |
*price indicative
- RS Stock No.:
- 166-6454
- Mfr. Part No.:
- TEN 60-4812WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 860000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 60W | |
| Package Type | Metal case | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | TEN 60WIN | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 860000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 60W | ||
Package Type Metal case | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series TEN 60WIN | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 850,000h MTBF, 12V DC Output Voltage - TEN 60WIN Series - TEN 60-4812WIN
Features & Benefits
Applications
Can I adjust the output voltage of this converter?
What temperatures does the converter work in?
Related links
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
