TRACOPOWER TEN 60WIN DC/DC Converter, 12V dc/ 5 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6448
- Mfr. Part No.:
- TEN 60-2412WIN
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,554.20
(exc. GST)
$1,709.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 November 2026
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,554.20 | $155.42 |
| 2 - 3 | $1,520.00 | $152.00 |
| 4 + | $1,487.37 | $148.737 |
*price indicative
- RS Stock No.:
- 166-6448
- Mfr. Part No.:
- TEN 60-2412WIN
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 860000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Standards/Approvals | No | |
| Series | TEN 60WIN | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 860000h | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Standards/Approvals No | ||
Series TEN 60WIN | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 92% Efficiency, Continuous Short-Circuit Protection - TEN 60WIN Series - TEN 60-2412WIN
When you're looking for an adaptable PSU, try this DC-DC converter from Traco Power. Its output is adjustable between 10.8 and 13.2V DC, so you can conveniently tailor it to your equipment's needs. An efficiency of 92% means it runs reliably with minimal waste. You can count on the unit's rock-solid performance in operating temperatures ranging between -40°C and +85°C – all with natural convection. Undervoltage lockout and short-circuit protection help to ensure there's minimal risk of power faults damaging equipment. This converter's copper housing is shielded for safety, reducing the chance of electric shocks catching you off guard.
Features & Benefits
• Remote on/off switching for use in your control system
• Meets EN 61000-4-2 standards for ESD protection, so it's unlikely to interfere with nearby electronic components
• Resists shock and vibration, making it compatible with harsh industrial environments
• Mean time between failures of 850,000 hours for reliability throughout its extended lifespan
Applications
• Test and measurement equipment
• Wireless networks
• Telecommunication centres
Do I need to restart this converter after a short circuit?
No, the device conveniently recovers automatically after a short circuit, so there's no need for manual intervention.
Related links
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
