TRACO POWER TEN 60WIN DC/DC Converter, 15V dc/ 4 A, 75V dc Input, 18V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6452
- Mfr. Part No.:
- TEN 60-4813WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,585.08
(exc. GST)
$1,743.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,585.08 | $158.508 |
| 2 - 3 | $1,550.21 | $155.021 |
| 4 + | $1,516.93 | $151.693 |
*price indicative
- RS Stock No.:
- 166-6452
- Mfr. Part No.:
- TEN 60-4813WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 860000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Series | TEN 60WIN | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 860000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Series TEN 60WIN | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Efficiency 92% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60WIN Series
The Traco Power TEN 60WIN Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 60W isolated converters come with a footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 4:1 input voltage range. The TEN 60WIN includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the Ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
