TRACO POWER TEN 60WIN DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $13.59

View bulk pricing options

Subtotal (1 unit)*

$180.94

(exc. GST)

$199.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
  • Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$180.94-
3 - 4$176.41$13.59
5 +$173.71$36.15

*price indicative

RS Stock No.:
200-8533
Mfr. Part No.:
TEN 60-4823WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2A

Output Current 2

2A

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

850000h

Output Voltage Adjustment Range

20 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

60W

Package Type

Metal

Depth

10.2mm

Series

TEN 60WIN

Length

25.4mm

Weight

33g

Standards/Approvals

No

Width

50.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

TRACOPOWER TEN 60WIN Series DC-DC Converter, 0.91 Efficiency, 1.5kV DC Isolation Voltage - TEN 60-4823WIN


This versatile DC-DC converter effectively transforms input voltages ranging from 18 to 75 V DC into stable output voltages of ±15 V DC. It provides a dependable solution for various applications in automation and electrical systems, particularly in compact power supply scenarios. Its robust design ensures effective performance, making it suitable for various environments.

Features & Benefits


• High efficiency of up to 91% for energy savings

• Wide 4:1 input voltage range for flexibility

• Compact 2 in x 1 in metal package for space-constrained applications

• Remote On/Off capabilities for ease of use

• Under voltage lockout for enhanced safety

• Automatic short circuit protection for consistent operation

Applications


• Suitable for telecom and data communication systems

• Ideal for industrial control systems requiring dependable power

• Utilised in battery-operated devices that demand efficiency

• Appropriate for measurement equipment needing stable voltages

What steps should be followed for proper connection?


Ensure connections to the input and output pins are secured, adhering to the provided pin configuration for optimal performance.

How can output voltage adjustments be made if needed?


Adjustments can be performed using an external trim resistor to set the output voltage within specified limits.

Is it necessary to use an external fuse for protection?


While advisable, the requirement for an external fuse should be considered based on specific application needs.

What temperature range can it safely operate in?


The device operates efficiently between -40°C and +85°C, making it suitable for various environments.

Can it be used in battery-operated applications without issues?


Yes, its high efficiency and low input current at no load make it well-suited for battery-powered systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy