TRACOPOWER TEN 60WIN DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6449
- Mfr. Part No.:
- TEN 60-2422WIN
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,709.53
(exc. GST)
$1,880.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,709.53 | $170.953 |
| 2 - 3 | $1,671.92 | $167.192 |
| 4 + | $1,636.02 | $163.602 |
*price indicative
- RS Stock No.:
- 166-6449
- Mfr. Part No.:
- TEN 60-2422WIN
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 860000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Length | 50.8mm | |
| Series | TEN 60WIN | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 860000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Length 50.8mm | ||
Series TEN 60WIN | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Remote On/Off, 4:1 Voltage Input Range - TEN 60WIN Series - TEN 60-2422WIN
Applications
What's the temperature tolerance of this DC-DC converter?
Related links
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60WIN DC/DC Converter 75V dc Input PCB
