TRACO POWER TEN 3N DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$191.05

(exc. GST)

$210.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$191.05$19.105
2 - 3$186.84$18.684
4 +$182.82$18.282

*price indicative

RS Stock No.:
166-6279
Mfr. Part No.:
TEN 3-2413N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

PCB

MTBF

1100000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP-24

Depth

10.2mm

Standards/Approvals

No

Length

31.8mm

Series

TEN 3N

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3N Series


The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 2 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy