TRACO POWER TEN 3N DC/DC Converter, 3.3V dc/ 750 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 3 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$19.85

(exc. GST)

$21.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$19.85-
3 - 4$19.35$1.50
5 +$19.07$3.90

*price indicative

RS Stock No.:
801-9330
Mfr. Part No.:
TEN 3-2410N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

750mA

Mount Type

PCB

Number of Outputs

1

MTBF

1100000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP-24

Length

31.8mm

Series

TEN 3N

Depth

10.2mm

Width

20.3mm

Standards/Approvals

No

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 750mA Output Current, 79% Efficiency - TEN 3N Series - TEN 3-2410N


Don't let high supplies overpower your low-voltage application. Grab this DC-DC converter from Traco Power to change inputs between 18 and 36V DC into a reliably steady 3.3V DC. With its integrated filter, the unit complies with EN55022 Class A requirements without adding external components, giving you the assurance it can handle heavy-duty systems. Beefed-up EMC prevents service disruptions caused by electromagnetic interference. Plus, the tough DIP-24 format gets the job done in challenging temperatures between -40°C and +80°C.

Features & Benefits


• Compact size measuring 31.8 (L) x 20.3 (W) x 10.2mm (D) takes up little space on your PCB

• 3W power rating indicates an energy-efficient unit

• Electrically safe as indicated by compliance with EN 62368-1 standards

Applications


• Consumer electronics

• Testing and measuring equipment

• Industrial control systems

How do I install this DC-DC converter?


Installing this PCB-mount component is a cinch – just punch the attached pins through the corresponding holes on your board and solder to secure it. This installation method makes it a suitable drop-in replacement for old power supplies.

Does this converter have integrated electrical protection?


Yes, it comes with protection against short circuits and overload to help prevent damage and downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy