TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 712-1407
- Mfr. Part No.:
- 1318774-1
- Brand:
- TE Connectivity
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.12
(exc. GST)
$2.33
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.12 |
25 - 49 | $2.09 |
50 + | $2.06 |
- RS Stock No.:
- 712-1407
- Mfr. Part No.:
- 1318774-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately
Features and Benefits
Retainer blocks for terminal position assurance
Polarization to prevent mismating
Colour coded housings for ease of identification
Polarization to prevent mismating
Colour coded housings for ease of identification
Applications:
Automotive safety and security
Driver convenience
Driver information
Body & chassis systems
Mirrors
Multimedia stations
Display screens
Airbag ECU's
Driver convenience
Driver information
Body & chassis systems
Mirrors
Multimedia stations
Display screens
Airbag ECU's
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | MULTILOCK 025 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 15.4mm |
Width | 15.8mm |
Housing Material | Polyamide |
Related links
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...