Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04 Series 220→240V ac
- RS Stock No.:
- 227-3424
- Mfr. Part No.:
- V04A286M-B629A
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$292.34
(exc. GST)
$321.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $292.34 |
- RS Stock No.:
- 227-3424
- Mfr. Part No.:
- V04A286M-B629A
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Solenoid Valve, NC Valve Function, 190L/min Maximum Flow Rate - V04 Series - V04A286M-B629A
Take charge of your system's airflow with this pneumatic solenoid valve from IMI Norgren. A 220 to 240V AC coil powers its built-in electromagnet to deliver smooth control of airways. As it handles flows up to 190L/min, the device keeps up with your appliance's demands to breeze through your processes. A snappy switching time of between 8 and 15ms means responses are almost instantaneous. Thanks to its spring-return function, this valve seals shut if it loses power to protect your system when electrical faults strike.
Features & Benefits
• Industry-standard G1/8 thread port for use with commonly used pneumatic equipment
• NBR seals help prevent leakage to maintain a steady system pressure
• IP65 rating indicates full protection against dust and low-pressure water jets, for use in demanding industrial conditions
• Corrosion-resistant zinc alloy body stays strong in damp settings for long-term service
• NBR seals help prevent leakage to maintain a steady system pressure
• IP65 rating indicates full protection against dust and low-pressure water jets, for use in demanding industrial conditions
• Corrosion-resistant zinc alloy body stays strong in damp settings for long-term service
Applications
• HVAC systems
• Construction industry
• Factory automation
• Construction industry
• Factory automation
Can I lock this solenoid valve?
Yes, you can lock the unit by pushing and turning its top-mounted knob with a screwdriver. This means you can relax without having to worry about disruption caused by tampering.
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V04 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 220→240V ac |
Solenoid Fitted | Yes |
Number of Ports | 2/2 |
Body Material | Zinc Alloy |
Maximum Flow Rate | 190L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Thread Standard | G |
Related links
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V04...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V05...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V05 Series...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V04...