TRACO POWER THL 10WI DC/DC Converter, 12V dc/ 830 mA, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $20.14

View bulk pricing options

Subtotal (1 tube of 10 units)*

$458.28

(exc. GST)

$504.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$458.28$45.828-
2 - 3$448.21$44.821$20.14
4 +$438.61$43.861$78.68

*price indicative

RS Stock No.:
166-5954
Mfr. Part No.:
THL 10-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

830mA

Mount Type

PCB

Number of Outputs

1

MTBF

300000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

Shielded Metal Case with Isolated Baseplate

Series

THL 10WI

Length

25.4mm

Width

20.3mm

Standards/Approvals

No

Depth

10.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

TRACOPOWER THL 10WI Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THL 10-4812WI


This DC-DC converter provides a stable output voltage of 12V DC from an input range of 18V to 75V DC. Its Compact size and through-hole mounting design make it suitable for various applications in the automation, electronics, and electrical fields. With an efficiency of 86%, this isolated DC-DC converter is designed for performance in various environments.

Features & Benefits


• Outputs 12V DC with a maximum current of 830mA

• Broad input voltage range to meet diverse DC power supply needs

• An isolation voltage of 1.5kV ensures operational safety

• Through-hole mounting simplifies installation

• Maintains output regulation within ±1.2% for consistent performance

• Functions effectively in temperature ranges from -40 to +75°C

Applications


• Industrial automation control systems

• Precision measurement devices requiring stable voltage

• Electronic instrumentation where consistency is Crucial

• Building management systems for energy control

• Powering sensors in challenging environments

How do I install this device?


The through-hole mounting design allows for straightforward installation with standard PCB assembly techniques.

What precautions should be taken during operation?


Ensure the input voltage stays within the specified range to maintain efficient operation.

Can it be used for medical applications?


This converter does not comply with medical standards and should not be used in such applications.

What is the expected lifespan of this product?


The lifespan can vary based on factors such as operating temperature and load conditions, but it is built for long-term use.

Is this suitable for use in railway applications?


This device is not railway approved and should not be utilised in such settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy