TRACO POWER THL 10WI DC/DC Converter, 12V dc/ 830 mA, 9V Input, 36V dc Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5952
- Mfr. Part No.:
- THL 10-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$468.25
(exc. GST)
$515.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $468.25 | $46.825 | - |
| 2 - 3 | $457.96 | $45.796 | 2% |
| 4 + | $448.14 | $44.814 | 4% |
*price indicative
- RS Stock No.:
- 166-5952
- Mfr. Part No.:
- THL 10-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 830mA | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 300000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Series | THL 10WI | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 830mA | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 300000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Series THL 10WI | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C
Power derates 2.5% / K above + 60°C
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THL 10WI DC/DC Converter 9V Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THM 10WI DC/DC Converter 36V Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
