Recom RS DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $1.86

View bulk pricing options

Subtotal (1 unit)*

$33.91

(exc. GST)

$37.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$33.91-
6 - 10$33.60$1.86
11 +$33.02$9.79

*price indicative

RS Stock No.:
473-5255
Mfr. Part No.:
RS-1212D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1398000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

2W

Package Type

SIP

Depth

11.1mm

Width

9.2mm

Standards/Approvals

No

Series

RS

Length

21.8mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series


High power-density, an industrial temperature range of -40° to +85°C.

Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.

2:1 wide input range

Regulated outputs

1kVdc isolation

Continuous short circuit protection

Low noise

UL94V-0 package material

83% efficiency

SIP 8 package

Note

Operating temperature is without derating.

Standards

EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy