TRACO POWER THL 3WI DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$264.13

(exc. GST)

$290.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$264.13$26.413
2 - 3$258.32$25.832
4 +$252.77$25.277

*price indicative

RS Stock No.:
124-7698
Mfr. Part No.:
THL 3-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

1

MTBF

300000h

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Length

23.8mm

Depth

8mm

Width

13.7mm

Standards/Approvals

No

Series

THL 3WI

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER THL 3WI Series DC-DC Converter, 0.8 Efficiency, 1.5kV DC Isolation Voltage - THL 3-4812WI


This isolated DC-DC converter offers efficient power conversion for various applications. With an input voltage range of 18 to 75 V DC, it delivers 12 V DC at 250 mA, making it suitable for power supply needs in industrial sectors. Its compact DIP package design facilitates integration while ensuring high performance and durability.

Features & Benefits


• Ultra-wide 4:1 input voltage range enhances design versatility

• Fully regulated output guarantees stable performance across varying loads

• I/O isolation of 1500 V DC enhances circuit protection

• Short circuit protection allows automatic recovery without manual intervention

• Remote On/Off control simplifies operational management

• Efficiency of 80% mitigates thermal issues and energy consumption

Applications


• Powering telecommunications equipment

• Supporting industrial electronics that require consistent voltage

• Instrumentation with dependable performance

• Data machinery for a consistent power supply

• Automation systems where precision is essential

What input voltage range can be accommodated?


The converter accepts an input voltage range of 18 to 75 V DC.

How is short circuit protection implemented?


It automatically recovers from short circuits without manual intervention.

Can it operate in high-temperature environments?


Yes, it functions effectively within the temperature range of -40°C to +85°C.

Is it possible to control the converter remotely?


Yes, it includes remote On/Off control for convenient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy