TRACO POWER THL 10WI DC/DC Converter, 15V dc/ 660 mA, 75V dc Input, 18V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5955
- Mfr. Part No.:
- THL 10-4813WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$458.28
(exc. GST)
$504.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $458.28 | $45.828 |
*price indicative
- RS Stock No.:
- 166-5955
- Mfr. Part No.:
- THL 10-4813WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 660mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 350000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | THL 10WI | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 660mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 350000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series THL 10WI | ||
Maximum Operating Temperature 75°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C
Power derates 2.5% / K above + 60°C
Standards
UL 60950-1, IEC/EN 60950-1
- RS Stock No. 1666362
- Mfr. Part No. THL 10-2423
1 Tube of 10
$495.90
- RS Stock No. 7813443
- Mfr. Part No. THN 30-4813WI
Each
$114.62
- RS Stock No. 8711878
- Mfr. Part No. THL 10-2423
Each
$49.59
- RS Stock No. 1860224
- Mfr. Part No. THL 15-4823WI
Each
$42.33
Related links
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 75 V dc/ 1 A 18V Input 10 W 85 °C Max Temp
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp










