TRACO POWER TDR 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$461.05

(exc. GST)

$507.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
1 - 1$461.05$46.105
2 - 3$450.90$45.09
4 +$441.20$44.12

*price indicative

RS Stock No.:
166-5837
Mfr. Part No.:
TDR 3-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5700000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

THD

Maximum Output Power

3W

Length

18.9mm

Depth

8.45mm

Series

TDR 3WI

Standards/Approvals

RoHS

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy