TRACO POWER TDR 2WI DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 4.5V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$418.67

(exc. GST)

$460.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$418.67$41.867

*price indicative

RS Stock No.:
166-5825
Mfr. Part No.:
TDR 2-1222WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

6600000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

THD

Length

18.9mm

Depth

8.7mm

Standards/Approvals

RoHS

Series

TDR 2WI

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series


Compact design in DIP package

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy