TRACO POWER TDR 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5823
- Mfr. Part No.:
- TDR 2-4811WI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$377.15
(exc. GST)
$414.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $377.15 | $37.715 |
*price indicative
- RS Stock No.:
- 166-5823
- Mfr. Part No.:
- TDR 2-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6600000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | THD | |
| Maximum Output Power | 2W | |
| Length | 18.9mm | |
| Standards/Approvals | RoHS | |
| Series | TDR 2WI | |
| Depth | 8.45mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6600000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type THD | ||
Maximum Output Power 2W | ||
Length 18.9mm | ||
Standards/Approvals RoHS | ||
Series TDR 2WI | ||
Depth 8.45mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
Compact design in DIP package
Wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
Note
Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219
Related links
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 2WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
