TRACO POWER TDR 2WI DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$381.05

(exc. GST)

$419.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$381.05$38.105-
2 - 3$372.66$37.2662%
4 +$364.63$36.4634%

*price indicative

RS Stock No.:
166-5822
Mfr. Part No.:
TDR 2-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6600000h

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

THD

Width

12.8mm

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 2WI

Depth

8.45mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 5V DC Output Voltage, DIP-14 Package Type - TDR 2WI Series - TDR 2-2411WI


Want a wizard device to handle energy transformation? Choose this Traco Power DC-DC converter. It's a versatile option that takes inputs from 9 to 36V DC and outputs a steady 5 V DC. Remote on/off capability lets you conveniently take control from a distance. You can SIT back and let this unit GET on with the job, thanks to a mean time between failures of more than 6.6 million hours.

• 4.5g weight doesn't add excess load to your setup

• ±1% load regulation delivers consistent voltage for reliable results

• 1.5kV DC isolation effectively manages electrical flow in your circuitry

• 79% efficiency makes this an energy-conscious choice

• Low 30mV pk-pk typical ripple and noise for stability

Applications


• Communications equipment

• Industrial automation

• Electronics manufacture

What size is this converter?


The unit has Compact dimensions of 18.9 (L) x 12.8 (W) x 8.7mm (D), so it takes up minimal space in your enclosure.

Can I use this product in harsh industrial conditions?


A broad operating temperature range between -40°C and +85°C makes this an Ideal choice for challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy