TRACO POWER TMR 3E DC/DC Converter, 12V dc/ 125 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5721
- Mfr. Part No.:
- TMR 3-0522E
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$226.20
(exc. GST)
$248.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $226.20 | $22.62 |
| 2 - 3 | $221.23 | $22.123 |
| 4 + | $216.47 | $21.647 |
*price indicative
- RS Stock No.:
- 166-5721
- Mfr. Part No.:
- TMR 3-0522E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 125mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | Tube | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Series | TMR 3E | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 125mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type Tube | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Series TMR 3E | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A
Note
MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C
Load derates at 3.3% / K above 70°C
Related links
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Tube
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB
