TRACO POWER TMR 3E DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9826
- Mfr. Part No.:
- TMR 3-0511E
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9826
- Mfr. Part No.:
- TMR 3-0511E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | Tube | |
| Length | 21.8mm | |
| Series | TMR 3E | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type Tube | ||
Length 21.8mm | ||
Series TMR 3E | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A
Note
MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C
Load derates at 3.3% / K above 70°C
- RS Stock No. 7331584
- Mfr. Part No. TMR 3-0511E
Each
$22.98
- RS Stock No. 3965102
- Mfr. Part No. TEL 3-0511
Each
$23.75
- RS Stock No. 1616471
- Mfr. Part No. TEL 3-0511
1 Tube of 10
$202.26
- RS Stock No. 1665716
- Mfr. Part No. TMR 3-0512E
1 Tube of 10
$235.70
Related links
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Tube
- TRACOPOWER TMR 3E DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB











