TRACO POWER TMR 3E DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$231.83

(exc. GST)

$255.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$231.83$23.183-
2 - 3$226.74$22.6742%
4 +$221.87$22.1874%

*price indicative

RS Stock No.:
161-6567
Mfr. Part No.:
TMR 3-1222E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Output Voltage 2

12V dc

Mount Type

PCB

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

Tube

Maximum Output Power

3W

Series

TMR 3E

Depth

11.2mm

Standards/Approvals

RoHS

Length

21.8mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series


3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint

Wide 2:1 input voltage range

Remote On/Off control

Continuous short circuit protection

Wide 2:1 input voltage range

EMC compliance to EN55022 level A, FCC part 15 level A

Note

MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy