TRACO POWER TMR 3E DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$226.20

(exc. GST)

$248.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$226.20$22.62
2 - 3$221.23$22.123
4 +$216.48$21.648

*price indicative

RS Stock No.:
161-6568
Mfr. Part No.:
TMR 3-1223E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

100mA

Mount Type

PCB

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

1000000h

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Tube

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Series

TMR 3E

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series


3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint

Wide 2:1 input voltage range

Remote On/Off control

Continuous short circuit protection

Wide 2:1 input voltage range

EMC compliance to EN55022 level A, FCC part 15 level A

Note

MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy