TRACOPOWER TMR 3E DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 733-1610
- Mfr. Part No.:
- TMR 3-0522E
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-1610
- Mfr. Part No.:
- TMR 3-0522E
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A
Note
MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C
Load derates at 3.3% / K above 70°C
- RS Stock No. 2040360
- Mfr. Part No. CC1R5-4812SF-E
Each
$15.44
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
- RS Stock No. 0632240
- Mfr. Part No. SFTN01L-05
Each
$12.08
Related links
- TRACOPOWER TMR 3E DC/DC Converter 9V dc Input PCB
- TRACOPOWER TMR 3E DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 3HI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3E DC/DC Converter 75V dc Input PCB









