TRACO POWER TEN 5WI DC/DC Converter, 12V dc/ 25 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5469
- Mfr. Part No.:
- TEN 5-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$418.19
(exc. GST)
$460.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $418.19 | $41.819 |
| 2 - 3 | $408.98 | $40.898 |
| 4 + | $400.19 | $40.019 |
*price indicative
- RS Stock No.:
- 166-5469
- Mfr. Part No.:
- TEN 5-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 25mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 800000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Series | TEN 5WI | |
| Width | 20mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 25mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 800000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Series TEN 5WI | ||
Width 20mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
Approvals
Standards
- RS Stock No. 5397034
- Mfr. Part No. TEN 5-2422WI
- RS Stock No. 5397034P
- Mfr. Part No. TEN 5-2422WI
- RS Stock No. 5397028
- Mfr. Part No. TEN 5-2412WI
- RS Stock No. 5397028P
- Mfr. Part No. TEN 5-2412WI
Related links
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -5 V/ 500 mA 9V Input 6 W 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TES 5WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB







