TRACOPOWER TEN 5WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8443
- Mfr. Part No.:
- TEN 5-2413WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$381.81
(exc. GST)
$419.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $381.81 | $38.181 |
| 2 - 3 | $373.41 | $37.341 |
| 4 + | $365.39 | $36.539 |
*price indicative
- RS Stock No.:
- 200-8443
- Mfr. Part No.:
- TEN 5-2413WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Series | TEN 5WI | |
| Length | 20.3mm | |
| Width | 31.8mm | |
| Weight | 17g | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Series TEN 5WI | ||
Length 20.3mm | ||
Width 31.8mm | ||
Weight 17g | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 82% Efficiency - TEN 5WI Series - TEN 5-2413WI
Deliver the right energy supply to your circuit with this DC-DC converter from Traco Power. It accepts an input voltage range between 9 and 36V DC and regulates it to a steady output level of 15V DC. For electrical safety, it also delivers an isolation voltage of 1.5kV DC between the input and output sides. Combined protection against reverse polarity and short circuits means this unit packs a double punch to deal with any current faults that might crop up. An efficiency rating of 82% tells you minimal energy is wasted as heat.
Features & Benefits
• Low ripple and noise of 80mVpk-pk ensures signals aren't disrupted by interference
• Mean time between failures of more than 800,000h for long-term performance
• Tolerates harsh settings thanks to an operating temperature range between -40°C and +85°C
Applications
• Consumer electronics
• Solar power systems
• Lighting fixtures
• Audio-visual devices
How accurate is this DC-DC converter?
Thanks to the converter's maximum voltage set accuracy of ±2.0%, you can rest assured your attached device is getting the supply it needs.
Is the component insulated?
Yes, the converter has an FR4 glass-reinforced epoxy laminate baseplate that's non-conducting to prevent electrical hazards.
Related links
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THL 6WISM DC/DC Converter 36V dc Input Surface, 75 °C Max Temp -40 °C Min
